Part Details for PF67000T12LGSL by Hammond Manufacturing
Overview of PF67000T12LGSL by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF67000T12LGSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4412
|
Newark | Filter Fan, 427Cfm, 115V, Abs, Gray, Product Range:Pfslgen4 Series, Enclosure Material:Abs, Cooling Capacity:317W/°C, External Height - Metric:320Mm, External Width - Metric:320Mm, External Depth - Metric:127Mm Rohs Compliant: Yes |Hammond PF67000T12LGSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.6200 / $649.0200 | Buy Now |
DISTI #
PF67000T12LGSL-ND
|
DigiKey | FILTER FAN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$600.6090 / $624.0700 | Buy Now |
DISTI #
546-PF67000T12LGSL
|
Mouser Electronics | AC Fans 427CFM Slimline Filter Fan,115V N12 - Lt. Gray | 0 |
|
$600.6000 / $624.0600 | Order Now |
DISTI #
70321929
|
RS | Climate Control, Fan, Filterfan, NEMA 12, Plastic, Electrical, 152-427 | Hammond Manufacturing PF67000T12LGSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$642.9500 / $697.7600 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 1 Factory Stock |
|
$595.6200 / $611.2900 | Buy Now |
|
Powell Electronics | 427 CFM FILTER FAN T12 Min Qty: 1 | 1 |
|
$844.6900 | Buy Now |
|
Master Electronics | filter fan RoHS: Compliant | 1 Factory Stock |
|
$595.6200 / $611.2900 | Buy Now |