Part Details for PFA10000BK by Hammond Manufacturing
Overview of PFA10000BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFA10000BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3267
|
Newark | Exhaust Filter, Plastic, 109Mm, For Use With:Hammond Pf Gen4 Series Filter Fans, Fan Frame Size:109Mm, Fixing Centers:-, Guard Material:Thermoplastic, Filter Material:Plastic, Product Range:Pf Gen4 Series Rohs Compliant: Yes |Hammond PFA10000BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$37.7100 / $45.8700 | Buy Now |
DISTI #
PFA10000BK-ND
|
DigiKey | FILTER EXHAUST FAN BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$36.1946 / $48.5400 | Buy Now |
DISTI #
546-PFA10000BK
|
Mouser Electronics | Fan Accessories 4" Exhaust Filter N12 - Black RoHS: Compliant | 91 |
|
$36.4700 / $43.8300 | Buy Now |
DISTI #
V99:2348_17719994
|
Arrow Electronics | 4 inch Exhaust Filter N12 - Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1619 | Americas - 1 |
|
$7.2290 | Buy Now |
DISTI #
70321542
|
RS | Climate Control, Fan, Filterfan, Exhaust Filter, NEMA 12, Plastic, 17-38 | Hammond Manufacturing PFA10000BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$37.7600 / $44.4200 | Buy Now |
|
Onlinecomponents.com | exhaust filter RoHS: Compliant |
5 In Stock 372 Factory Stock |
|
$35.1600 / $69.4500 | Buy Now |
|
Powell Electronics | exhaust filter Min Qty: 1 | 223 |
|
$34.7300 / $39.6900 | Buy Now |
|
Master Electronics | exhaust filter RoHS: Compliant |
5 In Stock 372 Factory Stock |
|
$35.1600 / $69.4500 | Buy Now |