Part Details for PFA30000BK by Hammond Manufacturing
Overview of PFA30000BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFA30000BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3271
|
Newark | Exhaust Filter, Plastic, 202Mm, For Use With:Hammond Pf Gen4 Series Filter Fans, Fan Frame Size:202Mm, Fixing Centers:-, Guard Material:Thermoplastic, Filter Material:Plastic, Product Range:Pf Gen4 Series Rohs Compliant: Yes |Hammond PFA30000BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9300 / $74.3000 | Buy Now |
DISTI #
PFA30000BK-ND
|
DigiKey | FILTER EXHAUST FOR32000 FAN BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$53.7967 / $70.0600 | Buy Now |
DISTI #
546-PFA30000BK
|
Mouser Electronics | Fan Accessories 8" Exhaust Filter N12 - Black RoHS: Compliant | 2 |
|
$53.7900 / $69.9300 | Buy Now |
DISTI #
70321544
|
RS | Climate Control, Fan, Filterfan, Exhaust Filter, NEMA 12, Plastic, 17-38 | Hammond Manufacturing PFA30000BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7700 / $69.8300 | RFQ |
|
Onlinecomponents.com | exhaust filter RoHS: Compliant | 0 |
|
$52.2700 / $103.2300 | Buy Now |
Part Details for PFA30000BK
PFA30000BK CAD Models
PFA30000BK Part Data Attributes:
|
PFA30000BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
PFA30000BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |