-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4354
|
Newark | Xfmr, Gate-Dr, 1.15Mh, 4.5Kv, Smd Rohs Compliant: Yes |Bourns PFBR45-SP13150S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193 |
|
$3.6800 / $5.9600 | Buy Now |
DISTI #
118-PFBR45-SP13150SCT-ND
|
DigiKey | TRANSFORMER PLC 0.45W 1.15MH EP1 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
320 In Stock |
|
$2.8179 / $5.2700 | Buy Now |
DISTI #
PFBR45-SP13150S
|
Avnet Americas | Power Transformer 2:1 Single Prim. Dual Sec. 400V Prim. 15VSec. Surface Mount T/R - Tape and Reel (Alt: PFBR45-SP13150S) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.5560 | Buy Now |
DISTI #
652-PFBR45-SP13150S
|
Mouser Electronics | Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V RoHS: Compliant | 5137 |
|
$2.8100 / $5.2700 | Buy Now |
DISTI #
V72:2272_26819990
|
Arrow Electronics | Power Transformer 2:1/2:1 4500VAC 0.45VA 9 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2139 Container: Cut Strips | Americas - 180 |
|
$1.7470 / $2.3152 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $6.4800 | Buy Now |
DISTI #
62303714
|
Verical | Power Transformer 2:1/2:1 4500VAC 0.45VA 9 Terminal Gull Wing SMD Min Qty: 3 Package Multiple: 1 Date Code: 2139 | Americas - 180 |
|
$1.7470 / $1.8100 | Buy Now |
DISTI #
PFBR45-SP13150S
|
TTI | Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V pbFree: Pb-Free Min Qty: 5200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.8100 | Buy Now |
DISTI #
PFBR45-SP13150S
|
Avnet Americas | Power Transformer 2:1 Single Prim. Dual Sec. 400V Prim. 15VSec. Surface Mount T/R - Tape and Reel (Alt: PFBR45-SP13150S) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.5560 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 193 |
|
$5.2654 / $6.4656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFBR45-SP13150S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PFBR45-SP13150S
Bourns Inc
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 12.7 mm | |
Isolation Voltage | 4500 V | |
Length | 24.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 14.5 mm |