Part Details for PFC375-1024F by Bel Power Solutions
Overview of PFC375-1024F by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC375-1024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2526-ND
|
DigiKey | AC/DC CONVERTER 24V 375W Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70006198
|
RS | Power Supply, AC-DC, 24V, 15A, 85-264V In, Enclosed, 360W, PFC375 Series | Bel Power Solutions PFC375-1024F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 86 |
|
$1,018.5800 | Buy Now |
DISTI #
000000000006404690
|
Sager | Switching Power Supplies 375W 24V 15A W/ FAN | 0 |
|
Buy Now | |
|
Neutron USA | Switching Power Supplies 375W 24V 15A W/ FAN | 50 |
|
$2,154.5500 | Buy Now |
Part Details for PFC375-1024F
PFC375-1024F CAD Models
PFC375-1024F Part Data Attributes:
|
PFC375-1024F
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PFC375-1024F
Bel Power Solutions
AC/DC CONVERTER 24V 375W
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
Length | 266.7 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 450 W | |
Width | 127 mm |