Part Details for PFC500-1024G by Bel Power Solutions
Overview of PFC500-1024G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC500-1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC500-1024G-ND
|
DigiKey | AC/DC CONVERTER 24V 500W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$876.6800 / $939.3000 | Buy Now |
DISTI #
784-PFC500-1024G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$876.6800 | Order Now |
DISTI #
71021080
|
RS | Power Supply, AC-DC,24V,21A,85-264V In, Enclosed, Panel Mount, PFC, PFC Series | Bel Power Solutions PFC500-1024G RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$939.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$768.7500 / $2,162.2500 | Buy Now |
Part Details for PFC500-1024G
PFC500-1024G CAD Models
PFC500-1024G Part Data Attributes:
|
PFC500-1024G
Bel Power Solutions
Buy Now
|
Compare Parts:
PFC500-1024G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |