Part Details for PFD1600-12-054RAC by Bel Fuse
Overview of PFD1600-12-054RAC by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD1600-12-054RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFD1600-12-054RAC
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 133A 1600W - Bulk (Alt: PFD1600-12-054RAC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |