Part Details for PFD1600-12-054RD by Bel Fuse
Overview of PFD1600-12-054RD by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD1600-12-054RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFD1600-12-054RD
|
Avnet Americas | POWER SUPPLY, PFD1600-12-054RD, AC-DC, DC INPUT -40 TO-72V, , OUT 12V/133.3A VSB/5A, , 1600W, POWER MODULE, 321X54.5X40MM, 37W/IN , DOUBLE FAN COOLING, , - Bulk (Alt: PFD1600-12-054RD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |