Part Details for PFE1000F-12 by TDK-Lambda Corporation
Overview of PFE1000F-12 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE1000F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 60A 720W 8-Pin RoHS: Compliant |
10 Partner Stock |
|
$0 | Buy Now |
Part Details for PFE1000F-12
PFE1000F-12 CAD Models
PFE1000F-12 Part Data Attributes
|
PFE1000F-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PFE1000F-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 720W, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,17LEAD(UNSPEC) | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |