Part Details for PFL1609-102MEW by Coilcraft Inc
Overview of PFL1609-102MEW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for PFL1609-102MEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-PFL1609-102MEW-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
6806 In Stock |
|
$0.5250 / $0.7000 | Buy Now |
DISTI #
994-PFL1609-102MEW
|
Mouser Electronics | Power Inductors - SMD 1uH Shld 20% 850mA 230mOhms RoHS: Compliant | 3677 |
|
$0.5150 / $0.7200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8508 |
|
$0.2700 / $0.5600 | Buy Now |
|
Chip Stock | 1369 |
|
RFQ | ||
DISTI #
2288736
|
element14 Asia-Pacific | INDUCTOR, 1UH, 0.85A, 20%, PWR, 445MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3050 |
|
$0.5125 / $0.7352 | Buy Now |
DISTI #
2288736RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 0.85A, 20%, PWR, 445MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 3050 |
|
$0.5125 / $0.7029 | Buy Now |
DISTI #
2288736
|
Farnell | INDUCTOR, 1UH, 0.85A, 20%, PWR, 445MHZ RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 3050 |
|
$0.4897 / $0.8049 | Buy Now |
DISTI #
2288736RL
|
Farnell | INDUCTOR, 1UH, 0.85A, 20%, PWR, 445MHZ RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 3050 |
|
$0.4897 / $0.7233 | Buy Now |
Part Details for PFL1609-102MEW
PFL1609-102MEW CAD Models
PFL1609-102MEW Part Data Attributes
|
PFL1609-102MEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL1609-102MEW
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.07 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 445 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |