Part Details for PFL1609-222MEU by Coilcraft Inc
Overview of PFL1609-222MEU by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for PFL1609-222MEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288737
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 0.63A, 20%, PWR, 130MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1675 |
|
$0.5247 / $0.7697 | Buy Now |
DISTI #
2288737RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 0.63A, 20%, PWR, 130MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 1675 |
|
$0.5247 / $0.7357 | Buy Now |
DISTI #
2288737
|
Farnell | INDUCTOR, 2.2UH, 0.63A, 20%, PWR, 130MHZ RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1675 |
|
$0.4987 / $0.8378 | Buy Now |
DISTI #
2288737RL
|
Farnell | INDUCTOR, 2.2UH, 0.63A, 20%, PWR, 130MHZ RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 1675 |
|
$0.4987 / $0.7511 | Buy Now |
Part Details for PFL1609-222MEU
PFL1609-222MEU CAD Models
PFL1609-222MEU Part Data Attributes:
|
PFL1609-222MEU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL1609-222MEU
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.07 mm | |
Packing Method | TR | |
Rated Current-Max | 0.63 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |