-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-PFL1609-681MEW-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
30620 In Stock |
|
$0.5250 / $0.7000 | Buy Now |
DISTI #
994-PFL1609-681MEW
|
Mouser Electronics | Power Inductors - SMD 680nH Shld 20% 1.4A 170mOhms RoHS: Compliant | 618 |
|
$0.5150 / $0.7200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 38275 |
|
$0.2700 / $0.5600 | Buy Now |
DISTI #
2288735
|
element14 Asia-Pacific | INDUCTOR, 680NH, 1.4A, 20%, PWR, 520MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4766 / $0.6913 | Buy Now |
DISTI #
2288735RL
|
element14 Asia-Pacific | INDUCTOR, 680NH, 1.4A, 20%, PWR, 520MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.4766 / $0.6605 | Buy Now |
DISTI #
2288735RL
|
Farnell | INDUCTOR, 680NH, 1.4A, 20%, PWR, 520MHZ RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.4811 / $0.6847 | Buy Now |
DISTI #
2288735
|
Farnell | INDUCTOR, 680NH, 1.4A, 20%, PWR, 520MHZ RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4811 / $0.8053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFL1609-681MEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL1609-681MEW
Coilcraft Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.07 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 520 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |