Part Details for PFL4517-102MEC by Coilcraft Inc
Overview of PFL4517-102MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PFL4517-102MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PFL4517-102MEC
|
Mouser Electronics | Power Inductors - SMD 1uH Shld 20% 2.3A 60mOhms RoHS: Compliant | 893 |
|
$0.7830 / $1.7200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f RoHS: Compliant pbFree: No Min Qty: 1 | 1455 |
|
$0.3700 / $0.8000 | Buy Now |
Part Details for PFL4517-102MEC
PFL4517-102MEC CAD Models
PFL4517-102MEC Part Data Attributes:
|
PFL4517-102MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL4517-102MEC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1913,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1913 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |