Part Details for PFL6-13/1N/B/03 by Eaton Corporation
Overview of PFL6-13/1N/B/03 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFL6-13/1N/B/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFL6-13/1N/B/03
|
TME | RCBO breaker, Inom: 13A, Ires: 300mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$57.9000 / $66.1700 | RFQ |