Part Details for PFM4914BB6M48D0TA8 by Vicor Corporation
Overview of PFM4914BB6M48D0TA8 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFM4914BB6M48D0TA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-PFM4914BB6M48D0TA8-ND
|
DigiKey | AC/DC CONVERTER 175V 48V 400W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$851.4000 | Buy Now |
DISTI #
PFM4914BB6M48D0TA8
|
Avnet Americas | AC/DC Power Supply Single-Out 48V 8.33A 400W Through Hole 4-Pin 4914 VIA - Trays (Alt: PFM4914BB6M48D0TA8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$617.0800 / $851.4000 | Buy Now |
DISTI #
492-M4914BB6M48D0TA8
|
Mouser Electronics | Switching Power Supplies PFM4914BB6M48D0TA8 RoHS: Compliant | 0 |
|
$676.2900 / $851.4000 | Order Now |
DISTI #
PFM4914BB6M48D0TA8
|
Avnet Americas | AC/DC Power Supply Single-Out 48V 8.33A 400W Through Hole 4-Pin 4914 VIA - Trays (Alt: PFM4914BB6M48D0TA8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$617.0800 / $851.4000 | Buy Now |
DISTI #
PFM4914BB6M48D0TA8
|
Avnet Abacus | AC/DC Power Supply Single-Out 48V 8.33A 400W Through Hole 4-Pin 4914 VIA (Alt: PFM4914BB6M48D0TA8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFM4914BB6M48D0TA8
PFM4914BB6M48D0TA8 CAD Models
PFM4914BB6M48D0TA8 Part Data Attributes:
|
PFM4914BB6M48D0TA8
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PFM4914BB6M48D0TA8
Vicor Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |