Part Details for PFR0912SE-00 by Eltek
Overview of PFR0912SE-00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR0912SE-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFR0912SE-00
|
Avnet Americas | AXIAL SQUARE-92MM L X 92MM H X 38MM W 12VDC 4 WIRE LEADS SPEED SENSOR (TACH) PWM CONTROL (Alt: PFR0912SE-00) Min Qty: 144 Package Multiple: 48 | 0 |
|
$20.5500 / $25.6902 | Buy Now |