Part Details for PFR5471J1000J12L4BULK by KEMET Corporation
Overview of PFR5471J1000J12L4BULK by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5471J1000J12L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7714-ND
|
DigiKey | CAP FILM 470PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
599 In Stock |
|
$0.4081 / $0.8800 | Buy Now |
DISTI #
80-PFR5471J1000J12L4
|
Mouser Electronics | Film Capacitors 1000volts 470pF 5% LS 5mm RoHS: Compliant | 32 |
|
$0.4450 / $1.2500 | Buy Now |
|
Onlinecomponents.com |
2501 Partner Stock |
|
$0.4648 / $0.4777 | Buy Now | |
DISTI #
KEMET PFR5471J1000J12L4BULK
|
PEI Genesis | Film Capacitor | 2501 |
|
Buy Now |
Part Details for PFR5471J1000J12L4BULK
PFR5471J1000J12L4BULK CAD Models
PFR5471J1000J12L4BULK Part Data Attributes
|
PFR5471J1000J12L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5471J1000J12L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PFR5471J1000J12L4BULK
This table gives cross-reference parts and alternative options found for PFR5471J1000J12L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5471J1000J12L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O104701G00JA00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471J1000J12L4BULK vs FKP2O104701G00JA00 |
FKP2O104701G00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471J1000J12L4BULK vs FKP2O104701G00JF00 |