Part Details for PFS7529H by Power Integrations
Overview of PFS7529H by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFS7529H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0371
|
Newark | Pfc Controller, -40 To 150Deg C, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Duty Cycle (%):- Rohs Compliant: Yes |Power Integrations PFS7529H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
596-1504-5-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ 16ESIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
299 In Stock |
|
$2.5500 / $3.6400 | Buy Now |
DISTI #
PFS7529H
|
Avnet Americas | Power Factor Correction CONTRLR 1.15mA 100KHz to 123KHz 13-Pin ESIP-D Tube - Rail/Tube (Alt: PFS7529H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5480 / $3.2760 | Buy Now |
DISTI #
869-PFS7529H
|
Mouser Electronics | Power Factor Correction - PFC 450 W peak power 90 VAC CCM PFC RoHS: Compliant | 367 |
|
$2.5400 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2200 | Buy Now |
DISTI #
PFS7529H
|
Avnet Americas | Power Factor Correction CONTRLR 1.15mA 100KHz to 123KHz 13-Pin ESIP-D Tube - Rail/Tube (Alt: PFS7529H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5480 / $3.2760 | Buy Now |
DISTI #
PFS7529H
|
Avnet Americas | Power Factor Correction CONTRLR 1.15mA 100KHz to 123KHz 13-Pin ESIP-D Tube - Rail/Tube (Alt: PFS7529H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5480 / $3.2760 | Buy Now |
DISTI #
PFS7529H
|
EBV Elektronik | Power Factor Correction CONTRLR 1.15mA 100KHz to 123KHz 13-Pin ESIP-D Tube (Alt: PFS7529H) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 4 Days | EBV - 90 |
|
Buy Now | |
DISTI #
3126264
|
element14 Asia-Pacific | PFC CONTROLLER, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6594 / $3.6145 | Buy Now |
DISTI #
3126264
|
Farnell | PFC CONTROLLER, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.5462 / $3.8757 | Buy Now |
Part Details for PFS7529H
PFS7529H CAD Models
PFS7529H Part Data Attributes
|
PFS7529H
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7529H
Power Integrations
Power Factor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |