Part Details for PG0077.801NLT by Pulse Electronics Corporation
Overview of PG0077.801NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PG0077.801NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9730
|
Newark | Ind,pwr,800Nh,38A,smt Npb/T&r |Pulse PG0077.801NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
673-PG0077.801NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HI CUR RoHS: Compliant | 0 |
|
$1.6200 / $1.6600 | Order Now |
|
Future Electronics | Inductor Power Wirewound 800nH/680nH 20% 100KHz 35A 1.3mOhm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0077/PG0084 SMT Series up to 45A RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
|
Bristol Electronics | 11950 |
|
RFQ | ||
|
Quest Components | 9560 |
|
$1.7040 / $3.4080 | Buy Now | |
DISTI #
000000000001497176
|
Sager | Power Inductors - SMD SMT FLAT COIL HI CUR Min Qty: 1200 | 0 |
|
$1.4900 | Buy Now |
Part Details for PG0077.801NLT
PG0077.801NLT CAD Models
PG0077.801NLT Part Data Attributes
|
PG0077.801NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0077.801NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.8uH, 20%, 1 Element, SMD, 5751, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5751 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWERED IRON | |
DC Resistance | 0.0013 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |