Part Details for PG05GBUSV-RTK/P by KEC
Overview of PG05GBUSV-RTK/P by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG05GBUSV-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 12500 |
|
RFQ | ||
|
LCSC | 24A 12.5V 6V Unidirectional 5V USV(SC-70-5) Electrostatic and Surge Protection (TVS/ESD) ROHS | 1000 |
|
$0.0391 / $0.0807 | Buy Now |
Part Details for PG05GBUSV-RTK/P
PG05GBUSV-RTK/P CAD Models
PG05GBUSV-RTK/P Part Data Attributes:
|
PG05GBUSV-RTK/P
KEC
Buy Now
|
Compare Parts:
PG05GBUSV-RTK/P
KEC
|
Samacsys Manufacturer | KEC |