Part Details for PG0871.332NLT by Pulse Electronics Corporation
Overview of PG0871.332NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PG0871.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9790
|
Newark | Ind, Pwr, 3030, Pioneer Se Npb/T&r |Pulse PG0871.332NLT Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9410 / $1.1300 | Buy Now |
DISTI #
553-PG0871.332NLTCT-ND
|
DigiKey | FIXED IND 3.3UH 7.1A 13.5MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2075 In Stock |
|
$1.0393 / $1.1878 | Buy Now |
DISTI #
PG0871.332NLT
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 7.1 A, Shielded, 10.5 A, 7.6mm x 7.4mm x 6.4mm - Tape and Reel (Alt: PG0871.332NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Container: Reel | 0 |
|
$0.9371 / $1.0657 | Buy Now |
DISTI #
673-PG0871.332NLT
|
Mouser Electronics | Power Inductors - SMD Power Inductor 3.00uH 7.1A RoHS: Compliant | 1660 |
|
$0.9930 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Onlinecomponents.com | PG0871 Round Wire SMT Inductor Series, up to 28 Amps RoHS: Compliant | 0 |
|
$0.9120 / $1.9110 | Buy Now |
DISTI #
76828563
|
Verical | Inductor Power Shielded Wirewound 3.3uH/3uH 20% 100KHz Ferrite 7.1A 0.0135Ohm DCR Automotive AEC-Q200 T/R Min Qty: 700 Package Multiple: 700 | Americas - 216300 |
|
$1.0290 | Buy Now |
DISTI #
60234354
|
Verical | Inductor Power Shielded Wirewound 3.3uH/3uH 20% 100KHz Ferrite 7.1A 0.0135Ohm DCR Automotive AEC-Q200 T/R Min Qty: 9 Package Multiple: 1 Date Code: 1618 | Americas - 1162 |
|
$0.7195 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 499 |
|
$0.6300 / $1.8000 | Buy Now |
DISTI #
PG0871.332NLT
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 7.1 A, Shielded, 10.5 A, 7.6mm x 7.4mm x 6.4mm - Tape and Reel (Alt: PG0871.332NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Container: Reel | 0 |
|
$0.9371 / $1.0657 | Buy Now |
Part Details for PG0871.332NLT
PG0871.332NLT CAD Models
PG0871.332NLT Part Data Attributes
|
PG0871.332NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0871.332NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3029 | |
Construction | Rectangular | |
DC Resistance | 0.0135 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR | |
Rated Current-Max | 7.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 8% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |