Part Details for PG0926.113NLT by Pulse Electronics Corporation
Overview of PG0926.113NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PG0926.113NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9366
|
Newark | Inductor, Wirewound, 10.6Uh, 9.5A, Smd, Inductance:10.6Μh, Dc Resistance Max:0.012Ohm, Self Resonant Frequency:-, Dc Current Rating:9.5A, Inductor Case/Package:-, Product Range:Pg0926Nl Series, Inductance Tolerance:- Rohs Compliant: Yes |Pulse Electronics PG0926.113NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134 |
|
$0.1470 | Buy Now |
DISTI #
64AC9367
|
Newark | Inductor, Wirewound, 10.6Uh, 9.5A, Smd, Inductance:10.6Μh, Dc Resistance Max:0.012Ohm, Self Resonant Frequency:-, Dc Current Rating:9.5A, Inductor Case/Package:-, Product Range:Pg0926Nl Series, Inductance Tolerance:- Rohs Compliant: Yes |Pulse Electronics PG0926.113NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
553-PG0926.113NLTCT-ND
|
DigiKey | FIXED IND 11.5UH 9.5A 12MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
493 In Stock |
|
$1.5738 / $3.0900 | Buy Now |
DISTI #
PG0926.113NLT
|
Avnet Americas | Power Inductor (SMD), 10.6 uH, ± 20%, 9.5 A, Shielded, 10.5 A, 13.4mm x 13.4mm x 8mm - Tape and Reel (Alt: PG0926.113NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4191 / $1.6139 | Buy Now |
DISTI #
673-PG0926.113NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 5050 CHASER SERI NPB RoHS: Compliant | 425 |
|
$1.5100 / $2.9800 | Buy Now |
DISTI #
V79:2366_26388078
|
Arrow Electronics | Inductor Power Shielded Wirewound 11.5uH/10.6uH 20% 100KHz Ferrite 9.5A 0.012Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1623 | Americas - 80 |
|
$1.2510 / $1.5163 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | PG0926 Round Wire SMT Inductor Series, up to 44 Amps RoHS: Compliant |
1108 Partner Stock |
|
$1.4400 / $1.7200 | Buy Now |
DISTI #
61885032
|
Verical | Inductor Power Shielded Wirewound 11.5uH/10.6uH 20% 100KHz Ferrite 9.5A 0.012Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 900 |
|
$1.5100 / $1.5600 | Buy Now |
DISTI #
60252360
|
Verical | Inductor Power Shielded Wirewound 11.5uH/10.6uH 20% 100KHz Ferrite 9.5A 0.012Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1623 | Americas - 80 |
|
$1.2510 / $1.5163 | Buy Now |
Part Details for PG0926.113NLT
PG0926.113NLT CAD Models
PG0926.113NLT Part Data Attributes
|
PG0926.113NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0926.113NLT
Pulse Electronics Corporation
General Purpose Inductor, 11.5uH, 20%, 1 Element, SMD, 6353, CHIP, 6353, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 6353, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 6353 | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 11.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 9.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 12 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |