Part Details for PG164150 by Microchip Technology Inc
Overview of PG164150 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG164150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7655
|
Newark | In-Circuit Debugger/Programmer, Ic Product Type:In-Circuit Debugger/Programmer, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Product Range:- Rohs Compliant: Yes |Microchip PG164150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$98.7900 | Buy Now |
DISTI #
76AK9829
|
Newark | Mplab Pickit 5 Debuggers/Programmers Rohs Compliant: Yes |Microchip PG164150 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9900 | Buy Now |
DISTI #
150-PG164150-ND
|
DigiKey | MPLAB PICKIT 5 Min Qty: 1 Lead time: 40 Weeks Container: Box |
338 In Stock |
|
$96.8900 | Buy Now |
DISTI #
PG164150
|
Avnet Americas | MPLAB PICKIT 5 - Bulk (Alt: PG164150) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$94.9900 | Buy Now |
DISTI #
579-PG164150
|
Mouser Electronics | Hardware Debuggers MPLAB PICkit 5 In-Circuit Debugger RoHS: Compliant | 3374 |
|
$94.9900 | Buy Now |
DISTI #
PG164150
|
Microchip Technology Inc | MPLAB PICkit 5, Projected EOL: RoHS: Compliant pbFree: Yes |
3232 Alternates Available |
|
$94.9900 | Buy Now |
DISTI #
74787737
|
RS | MPLAB, PICkit 5 In-Circuit Debugger/programmer, 150mA, 2.7 to 5V, USB Type-C | Microchip Technology Inc. PG164150 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$109.8100 | RFQ |
|
Future Electronics | Microchip Technology MPLAB PICkit 5 In-Circuit Debugger RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Kit | 0Kit |
|
$99.7400 / $104.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.2400 | Buy Now |
DISTI #
PICKIT-5-ICD
|
TME | Programmer: microcontrollers, AVR,dsPIC,PIC,SAM MCU,SAM MPU Min Qty: 1 | 59 |
|
$103.0000 | Buy Now |