Part Details for PGA400QYZSRQ1 by Texas Instruments
Overview of PGA400QYZSRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PGA400QYZSRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PGA400QYZSRQ1-ND
|
DigiKey | IC SENSOR SIGNAL COND 36DSBGA Min Qty: 61 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
795 In Stock |
|
$4.9500 | Buy Now |
DISTI #
296-36710-2-ND
|
DigiKey | IC SENSOR SIGNAL COND 36DSBGA Min Qty: 61 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-PGA400QYZSRQ1
|
Mouser Electronics | Sensor Interface AC Program Sensor Sig Conditioner RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Rochester Electronics | PGA400 - Pressure Sensor Signal Conditioner, DSBGA-36 RoHS: Compliant Status: Active Min Qty: 1 | 795 |
|
$4.2500 / $5.0000 | Buy Now |
|
Perfect Parts Corporation | 2076 |
|
RFQ |
Part Details for PGA400QYZSRQ1
PGA400QYZSRQ1 CAD Models
PGA400QYZSRQ1 Part Data Attributes
|
PGA400QYZSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA400QYZSRQ1
Texas Instruments
Automotive programmable-sensor signal conditioner with microcontroller 36-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B36 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |