Part Details for PGC-5025 by Littelfuse Inc
Overview of PGC-5025 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGC-5025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8424
|
Newark | Ct 1" Id (25Mm) - Wke25/ Box |Littelfuse PGC-5025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.7300 / $465.8200 | Buy Now |
DISTI #
PGC-5025-ND
|
DigiKey | CT 1" ID 25MM WKE25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$431.2300 | Buy Now |
DISTI #
576-PGC-5025
|
Mouser Electronics | Current Transformers CT 1" ID (25mm) - WKE25 RoHS: Not Compliant | 4 |
|
$431.2200 / $431.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$512.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$459.0400 / $485.8600 | Buy Now | |
DISTI #
PGC-5025
|
TTI | Current Transformers CT 1" ID (25mm) - WKE25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$422.8500 / $448.7300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.CURRENT TRANSF.ACCESS 1" ID 25MM WKE25 | 0 |
|
$1,161.6310 / $1,184.8636 | RFQ |
Part Details for PGC-5025
PGC-5025 CAD Models
PGC-5025 Part Data Attributes:
|
PGC-5025
Littelfuse Inc
Buy Now
|
Compare Parts:
PGC-5025
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |