Part Details for PGS-2.5 by Essentra Components
Overview of PGS-2.5 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGS-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8876
|
Newark | Grommet, Polyethylene, Natural, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:2.7Mm, Grommet Colour:Natural Rohs Compliant: Yes |Essentra Components PGS-2.5 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$21.9200 / $32.1200 | Buy Now |
DISTI #
RPC4624-ND
|
DigiKey | GROMMET EDGE SOLID PE NAT 1=100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7880 / $28.0700 | Buy Now |
DISTI #
144-PGS-2.5
|
Mouser Electronics | Grommets & Bushings Grmt.Roll Form. Nat..072-.105 in Hold.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll RoHS: Compliant | 0 |
|
$20.7800 / $28.0700 | Order Now |
DISTI #
70907115
|
RS | Grommet, Roll Form, Natural, .072-.105 in Bundle Dia., 1 EA=1.0.0 Ft | Essentra Components PGS-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0400 / $51.1300 | RFQ |
DISTI #
74521205
|
RS | Grommet Strip, Panel Thickness Range .072-.105", .172"H, Natural Polyethylene | Essentra Components PGS-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$43.9500 / $51.9500 | RFQ |
|
Future Electronics | PGS Series Natural Color Polyethylene Solid Edging Grommet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$38.1000 | Buy Now |
|
Bisco Industries | 800 |
|
Buy Now | ||
|
Onlinecomponents.com | Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in) RoHS: Compliant | 0 |
|
$18.3700 / $50.2900 | Buy Now |
DISTI #
66765040
|
Verical | GROMMET STRIP-SERIES Min Qty: 48 Package Multiple: 1 | Americas - 800 |
|
$1.1290 / $1.6031 | Buy Now |
DISTI #
RICPGS-2.5
|
DB Roberts | GRMT,ROLL FORM, NAT,.072-.105 | 364 |
|
Buy Now |