Part Details for PGSA-1822A by Essentra Components
Overview of PGSA-1822A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSA-1822A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4322
|
Newark | Grommet, Nylon 6.6, 22Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:17.6Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:22Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSA-1822A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$0.0860 | Buy Now |
DISTI #
RPC2038-ND
|
DigiKey | BUSHING SPLIT 0.693" NYLON BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
134 In Stock |
|
$0.0780 / $0.1900 | Buy Now |
DISTI #
144-PGSA-1822A
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Split, Blk,.866 in Hole, Snap Bushing,Split, Black RoHS: Compliant | 2573 |
|
$0.1200 / $0.3400 | Buy Now |
|
Future Electronics | 0.968" OD x 0.693" ID x 0.220" H Black Color Nylon Open / Closed Bushing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1280 / $0.1490 | Buy Now |
|
Onlinecomponents.com | Snap-Fit Bushing - 17.6 mm (0.693 in) - 22 mm (0.866 in) - 1.6 mm (0.063 in) RoHS: Compliant |
6000 In Stock |
|
$0.0550 / $0.1350 | Buy Now |
DISTI #
RICPGSA-1822A
|
DB Roberts | SNAP BUSHING,SPLIT, BLK,.866 I | 0 |
|
RFQ | |
DISTI #
3823498
|
element14 Asia-Pacific | GROMMET, NYLON 6.6, 22MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 514 |
|
$0.1211 / $0.1982 | Buy Now |
DISTI #
3823498
|
Farnell | GROMMET, NYLON 6.6, 22MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 2 Days Container: Each | 514 |
|
$0.1352 / $0.2136 | Buy Now |
|
Master Electronics | Snap-Fit Bushing - 17.6 mm (0.693 in) - 22 mm (0.866 in) - 1.6 mm (0.063 in) RoHS: Compliant |
6000 In Stock |
|
$0.0550 / $0.1350 | Buy Now |
Part Details for PGSA-1822A
PGSA-1822A CAD Models
PGSA-1822A Part Data Attributes
|
PGSA-1822A
Essentra Components
Buy Now
|
Compare Parts:
PGSA-1822A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |