Part Details for PGSA-2529A by Essentra Components
Overview of PGSA-2529A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSA-2529A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4325
|
Newark | Grommet, Nylon 6.6, 29Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:24.5Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:29Mm, Panel Thickness Max:1.1Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSA-2529A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.2920 | Buy Now |
DISTI #
RPC4629-ND
|
DigiKey | BUSHING SPLIT 0.965" NYLON BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2484 In Stock |
|
$0.1214 / $0.3200 | Buy Now |
DISTI #
144-PGSA-2529A
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Split, Blk,1.142 in Hole, Snap Bushing,Split, Black RoHS: Compliant | 0 |
|
$0.1770 / $0.3200 | Order Now |
DISTI #
71184988
|
RS | Snap Fit Bushing - Open/Closed, .97 in ID, 1.38 in OD, .28 in Height, 1.142 in H | Essentra Components PGSA-2529A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 / $0.2610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.1946 | Buy Now |
|
Onlinecomponents.com | Snap-Fit Bushing - 24.5 mm (0.965 in) - 29 mm (1.142 in) - 1.1 mm (0.043 in) RoHS: Compliant | 0 |
|
$0.0934 / $0.2991 | Buy Now |
DISTI #
RICPGSA-2529A
|
DB Roberts | SNAP BUSHING,SPLIT, BLK,1.142 | 0 |
|
RFQ |