Part Details for PGSB-2530 by Essentra Components
Overview of PGSB-2530 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSB-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4333
|
Newark | Grommet, Nylon 6.6, 30Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:25Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:30Mm, Panel Thickness Max:13.1Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSB-2530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.4580 | Buy Now |
DISTI #
RPC4648-ND
|
DigiKey | BUSHING 0.984" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
449 In Stock |
|
$0.1985 / $0.4600 | Buy Now |
DISTI #
144-PGSB-2530
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Black,1.181 in Hole, Snap Bushing,Black RoHS: Compliant | 0 |
|
$0.1940 / $0.4500 | Order Now |
DISTI #
71185013
|
RS | Snap Fit Bushings - Closed, .984 in ID, 1.319 in OD, 1.181 in Hole Dia., .453 in | Essentra Components PGSB-2530 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1870 / $0.2030 | RFQ |
|
Future Electronics | Circular - 1.181 (30.00mm) Bushing 0.984 (24.99mm) Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1511 | Buy Now |
|
Onlinecomponents.com | Snap-Fit Bushing - Panel Thickness Range 1 - 3.1 mm (0.039 - 0.122 in) - Approximate Cable Holding Diameter 25 mm (0.984 in) RoHS: Compliant | 0 |
|
$0.1355 / $0.2323 | Buy Now |
DISTI #
RICPGSB-2530
|
DB Roberts | Snap BushingBlack1.181 in Hole | 740 |
|
Buy Now |