Part Details for PGSC-1319A by Essentra Components
Overview of PGSC-1319A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSC-1319A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9882
|
Newark | Grommet, Nylon 6.6, 19.1Mm, Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:12.7Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:19.1Mm, Panel Thickness Max:3Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSC-1319A Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$57.6800 / $59.8200 | Buy Now |
DISTI #
68AJ7826
|
Newark | Universal Bushing,blk,.75 In Hole Rohs Compliant: Yes |Essentra Components PGSC-1319A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
RPC1590-ND
|
DigiKey | BUSHING SPLIT 0.500" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2242 In Stock |
|
$0.2726 / $0.5800 | Buy Now |
DISTI #
144-PGSC-1319A
|
Mouser Electronics | Grommets & Bushings Universal Bushing,Blk,.75 in Hole, Universal Bushing,Black RoHS: Compliant | 1568 |
|
$0.2450 / $0.5600 | Buy Now |
DISTI #
71185047
|
RS | Open All-Fit Bushing: .500 in Holding Diameter, .750 in Hole Dia, .118 in Max Pa | Essentra Components PGSC-1319A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ |
|
Future Electronics | BUSHING SPLIT 0.500 NYLON BLACK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | All-Fit Bushing - Open, 12.7 mm (0.500 in) - 19.1 mm (0.750 in) - 3 mm (0.118 in) RoHS: Compliant |
2000 In Stock |
|
$0.2112 / $0.2662 | Buy Now |
DISTI #
RICPGSC-1319A
|
DB Roberts | UNIVERSAL BUSHING,BLK,.75 IN H | 0 |
|
RFQ | |
DISTI #
3618554
|
element14 Asia-Pacific | GROMMET, NYLON 6.6, 19.1MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$58.7433 | Buy Now |
DISTI #
3618554
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$59.0381 / $61.2238 | Buy Now |