Part Details for PGSC-1926A by Essentra Components
Overview of PGSC-1926A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSC-1926A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9884
|
Newark | Grommet, Nylon 6.6, 25.5Mm, Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:19Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:25.5Mm, Panel Thickness Max:3Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSC-1926A Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 1 |
|
$51.1500 / $69.3400 | Buy Now |
DISTI #
RPC1854-ND
|
DigiKey | BUSHING SPLIT 0.748" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
632 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
144-PGSC-1926A
|
Mouser Electronics | Grommets & Bushings Universal Bushing,Blk,1 in Hole, Universal Bushing,Black RoHS: Compliant | 2102 |
|
$0.1690 / $0.4500 | Buy Now |
DISTI #
71185049
|
RS | Open All-Fit Snap Bushing, Nylon, Black,1.004" (25.5mm) Hole Dia,0.453" (11.5mm) H | Essentra Components PGSC-1926A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1010 |
|
$0.3780 / $0.4500 | Buy Now |
|
Future Electronics | Universal Bushing,Blk,1 in Hole RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1890 / $0.2150 | Buy Now |
|
Onlinecomponents.com | All-Fit Bushing - Open, 19 mm (0.748 in) - 25.5 mm (1.002 in) - 3 mm (0.118 in) RoHS: Compliant |
3000 In Stock |
|
$0.1397 / $0.2565 | Buy Now |
DISTI #
RICPGSC-1926A
|
DB Roberts | Universal BushingBlk1 in Hole | 10248 |
|
$0.1823 / $0.4206 | Buy Now |
DISTI #
3618556
|
element14 Asia-Pacific | GROMMET, NYLON 6.6, 25.5MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 1 |
|
$35.7299 | Buy Now |
DISTI #
3618556
|
Farnell | GROMMET, NYLON 6.6, 25.5MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Pack | 1 |
|
$53.8000 / $72.9309 | Buy Now |
|
Master Electronics | All-Fit Bushing - Open, 19 mm (0.748 in) - 25.5 mm (1.002 in) - 3 mm (0.118 in) RoHS: Compliant |
3000 In Stock |
|
$0.1397 / $0.2565 | Buy Now |