Part Details for PH0416NLT by Pulse Electronics Corporation
Overview of PH0416NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for PH0416NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3213
|
Newark | Xfmr, 1.5Kv, High Isolation, Smd, Isolation Voltage:5Kvrms, Transformer Mounting:Surface Mount, Product Range:Ph0416 Series, Current Rating:1A, Frequency Range:75Khz, Pcb Transformer Type:High Isolation, Power Rating:1.4W Rohs Compliant: Yes |Pulse Electronics PH0416NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6500 | Buy Now |
DISTI #
51AK3212
|
Newark | Xfmr, pwr, ep7,flyback, sm Npb Rohs Compliant: Yes |Pulse Electronics PH0416NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6700 | Buy Now |
DISTI #
553-3663-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4348 In Stock |
|
$2.5150 / $4.7100 | Buy Now |
DISTI #
PH0416NLT
|
Avnet Americas | XFMR FLYBACK HIGH ISO SMT - Tape and Reel (Alt: PH0416NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0483 / $2.3294 | Buy Now |
DISTI #
673-PH0416NLT
|
Mouser Electronics | Power Transformers Flyback Converter Transformer 43-172uH 1A DCR=1.2Ohms 1:2 RoHS: Compliant | 737 |
|
$2.4100 / $4.6900 | Buy Now |
|
Future Electronics | XFRMER FLYBACK DC/DC CONV SMD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.1900 / $2.3200 | Buy Now |
|
Future Electronics | XFRMER FLYBACK DC/DC CONV SMD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.1900 / $2.3200 | Buy Now |
|
Onlinecomponents.com | PH9363, PH9496 & PH0416 High Isolation SMT Power Transformer for Broadcom ACPL-32JT & ACPL 32J IGBT RoHS: Compliant |
1800 In Stock |
|
$2.0400 / $2.5000 | Buy Now |
DISTI #
PH0416NLT
|
TTI | Power Transformers Flyback Converter Transformer 43-172uH 1A DCR=1.2Ohms 1:2 pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 300 In Stock |
|
$2.0500 / $2.4800 | Buy Now |
DISTI #
PH0416NLT
|
Avnet Americas | XFMR FLYBACK HIGH ISO SMT - Tape and Reel (Alt: PH0416NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0483 / $2.3294 | Buy Now |
Part Details for PH0416NLT
PH0416NLT CAD Models
PH0416NLT Part Data Attributes:
|
PH0416NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH0416NLT
Pulse Electronics Corporation
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 12.5 mm | |
Input Voltage-Nom | 8-18 V | |
Isolation Voltage | 5000 V | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 20 V | |
Packing Method | TR | |
Primary Rating | SINGLE 8-18V | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 10 mm |