Part Details for PH1-3B-06-MVP-3345 by Adam Technologies Inc
Overview of PH1-3B-06-MVP-3345 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-3B-06-MVP-3345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-06-MVP-3345-ND
|
DigiKey | CONN SPRING PISTON 6POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
75 In Stock |
|
$12.5830 / $15.3800 | Buy Now |
DISTI #
737-PH13B06MVP3345
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 6POS PCB RoHS: Compliant | 0 |
|
$9.3200 / $9.6000 | Order Now |
DISTI #
74895674
|
RS | Connector, spring piston, 6 position, PCB, 4.5mm initial height | Adam Tech PH1-3B-06-MVP-3345 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$9.8900 | Buy Now |
|
Onlinecomponents.com | Connector Spring Piston 6Pos PCB Through Hole - Bag RoHS: Compliant | 0 |
|
$9.5000 / $13.8400 | Buy Now |