Part Details for PH18CNB20NAM1SA by Carlo Gavazzi Holding AG
Overview of PH18CNB20NAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH18CNB20NAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2146-ND
|
DigiKey | SENSOR REFLECTIVE 200MM NPN Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$118.0000 | Buy Now |
DISTI #
225-PH18CNB20NAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ BGS PL M18 NPN NO+NC,PLUG RoHS: Compliant | 0 |
|
$106.5300 / $119.7000 | Order Now |
DISTI #
70629786
|
RS | Diffuse-Reflective Photoelectric Sensor, Background Suppression,0-200mm,10-30VDC | Carlo Gavazzi Inc. PH18CNB20NAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2900 / $115.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$100.8000 / $111.6900 | Buy Now | |
DISTI #
PH18CNB20NAM1SA
|
TME | Sensor: photoelectric, Range: 200mm, NPN / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$60.8900 / $70.2600 | RFQ |
Part Details for PH18CNB20NAM1SA
PH18CNB20NAM1SA CAD Models
PH18CNB20NAM1SA Part Data Attributes
|
PH18CNB20NAM1SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PH18CNB20NAM1SA
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |