Part Details for PH2-3B-08-MVP-3345 by Adam Technologies Inc
Overview of PH2-3B-08-MVP-3345 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2-3B-08-MVP-3345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-08-MVP-3345-ND
|
DigiKey | CONN SPRING PISTON 8POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
287 In Stock |
|
$4.2420 / $6.0600 | Buy Now |
DISTI #
737-PH23B08MVP3345
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 8POS PCB RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
74893799
|
RS | Connector, spring piston, 8 Position PCB | Adam Tech PH2-3B-08-MVP-3345 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Onlinecomponents.com | Connector Dual Row Spring Piston 8Pos PCB - Bag RoHS: Compliant | 0 |
|
$3.0300 / $4.4100 | Buy Now |