There are no models available for this part yet.
Overview of PH2.54-01-12PZS by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH2.54-01-12PZS by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Direct Insert Policy 2.5mm 6mm 24P -40+105 3mm 2.54mm Double Row Black Brass 2x12P PluginP2.54mm Pin Headers ROHS | 3276 |
|
$0.0664 / $0.1278 | Buy Now |