Part Details for PH2.54-07-04PWD by XUNPU
Overview of PH2.54-07-04PWD by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2.54-07-04PWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Right-Angle Square Pins 2.5mm 6mm 4P -40+105 2.54mm Black Brass Plugin 1x4P PluginP2.54mm Pin Headers ROHS | 6360 |
|
$0.0133 / $0.0251 | Buy Now |