Part Details for PH2RA-18-UA by Adam Technologies Inc
Overview of PH2RA-18-UA by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2RA-18-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2RA-18-UA-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1373 In Stock |
|
$0.1722 / $0.4600 | Buy Now |
DISTI #
737-PH2RA-18-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 18POS 2.54MM RoHS: Compliant | 0 |
|
$0.2020 / $0.3000 | Order Now |
|
Future Electronics | Pin Header 18P .100 Pitch R/A Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1690 / $0.1850 | Buy Now |
|
Onlinecomponents.com | Dual Row Pin Header Right Angle 18Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.1240 / $0.1748 | Buy Now |
Part Details for PH2RA-18-UA
PH2RA-18-UA CAD Models
PH2RA-18-UA Part Data Attributes
|
PH2RA-18-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2RA-18-UA
Adam Technologies Inc
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.197 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for PH2RA-18-UA
This table gives cross-reference parts and alternative options found for PH2RA-18-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2RA-18-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2RA-18-SGB | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH2RA-18-UA vs PH2RA-18-SGB |
PREC009DBAN-M71RC | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | PH2RA-18-UA vs PREC009DBAN-M71RC |
PREC009DBBN-M71RC | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | PH2RA-18-UA vs PREC009DBBN-M71RC |
PH2RA-18-WA | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH2RA-18-UA vs PH2RA-18-WA |
PREC009DGAN-M71RC | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | PH2RA-18-UA vs PREC009DGAN-M71RC |
PH2RA-18-UB | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH2RA-18-UA vs PH2RA-18-UB |
90130-3418 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | PH2RA-18-UA vs 90130-3418 |
PH2RA-18-VA | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH2RA-18-UA vs PH2RA-18-VA |
HPH-2541-18-1 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | PH2RA-18-UA vs HPH-2541-18-1 |
PH2RA-18-SGA | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH2RA-18-UA vs PH2RA-18-SGA |