Part Details for PH32768F by Euroquartz Ltd
Overview of PH32768F by Euroquartz Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH32768F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: TAPE | 10 |
|
RFQ |
Part Details for PH32768F
PH32768F CAD Models
PH32768F Part Data Attributes:
|
PH32768F
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
PH32768F
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | X-CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |
Alternate Parts for PH32768F
This table gives cross-reference parts and alternative options found for PH32768F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH32768F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E9WSDC12-32.768K | QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | Ecliptek Corporation | PH32768F vs E9WSDC12-32.768K |