Part Details for PH9185.011NLT by Pulse Electronics Corporation
Overview of PH9185.011NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PH9185.011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3218
|
Newark | Xfmr,pwr,.750 Uh,ep7,sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.011NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 690 |
|
$2.7700 / $4.5000 | Buy Now |
DISTI #
51AK3219
|
Newark | Xfmr,pwr,.750 Uh,ep7,sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.011NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.5700 | Buy Now |
DISTI #
553-2052-1-ND
|
DigiKey | TRANSFORMER 750UH 1:1 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6139 In Stock |
|
$2.4328 / $4.5500 | Buy Now |
DISTI #
PH9185.011NLT
|
Avnet Americas | Power Transformer 1:1 Single Prim. Single Sec. 400V Prim. Surface Mount - Tape and Reel (Alt: PH9185.011NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
673-PH9185.011NLT
|
Mouser Electronics | Power Transformers SMD Hi Isolation Pwr 750uH .55Ohms RoHS: Compliant | 1792 |
|
$2.3100 / $4.3100 | Buy Now |
DISTI #
E54:1762_06907014
|
Arrow Electronics | Power Transformer 1CT:1CT 5000Vrms 6 Terminal Gull Wing SMD Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks | Europe - 450 |
|
$2.1880 / $2.2980 | Buy Now |
DISTI #
V72:2272_07344226
|
Arrow Electronics | Power Transformer 1CT:1CT 5000Vrms 6 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2214 Container: Cut Strips | Americas - 221 |
|
$2.0860 / $3.0800 | Buy Now |
|
Future Electronics | PH9185.011NLT Series 1:1 Single Prim. Single Sec. 400V Prim. Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.0900 / $2.2200 | Buy Now |
|
Future Electronics | PH9185.011NLT Series 1:1 Single Prim. Single Sec. 400V Prim. Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.0900 / $2.2200 | Buy Now |
|
Onlinecomponents.com | EP7 series High Isolation SMT Transformer (5,000Vrms) for RS-485/RS232 Communication Interfaces RoHS: Compliant |
2100 In Stock |
|
$1.8600 / $1.9800 | Buy Now |
Part Details for PH9185.011NLT
PH9185.011NLT CAD Models
PH9185.011NLT Part Data Attributes
|
PH9185.011NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9185.011NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 3 W | |
Primary Inductance | 750 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |