Part Details for PH9400.566ANLT by Pulse Electronics Corporation
Overview of PH9400.566ANLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9400.566ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9601
|
Newark | Isolation Transformer, 5:6:6, 1.12Mh, Turns Ratio:5:6:6, Inductance:1.12Mh, Dc Resistance:-, Isolation Voltage:1Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.566ANLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $3.2400 | Buy Now |
DISTI #
62AC9600
|
Newark | Isolation Transformer, 5:6:6, 1.12Mh, Turns Ratio:5:6:6, Inductance:1.12Mh, Dc Resistance:-, Isolation Voltage:1Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.566ANLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6400 | Buy Now |
DISTI #
553-3359-1-ND
|
DigiKey | TRANSFORMER 1.12MH SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1766 In Stock |
|
$3.0739 / $5.7500 | Buy Now |
DISTI #
PH9400.566ANLT
|
Avnet Americas | High Isolation Gate Drive Transformers - Tape and Reel (Alt: PH9400.566ANLT) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5035 / $2.8471 | Buy Now |
DISTI #
673-PH9400566ANLT
|
Mouser Electronics | Pulse Transformers 1.12 mH 5kV Iso 5:6:6 155Vus RoHS: Compliant | 0 |
|
$3.0700 / $3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | PH9400 High Isolation (5,000Vrms) SMT Transformer series, Basic and Reinforced Insulation RoHS: Compliant | 0 |
|
$2.4400 / $5.1100 | Buy Now |
DISTI #
PH9400.566ANLT
|
Avnet Americas | High Isolation Gate Drive Transformers - Tape and Reel (Alt: PH9400.566ANLT) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5035 / $2.8471 | Buy Now |
DISTI #
000000000005441663
|
Sager | Pulse Transformers 1.12 mH 5kV Iso 5:6:6 155Vus Min Qty: 600 | 0 |
|
$2.5800 | Buy Now |
DISTI #
PH9400.566ANLT
|
Avnet Abacus | High Isolation Gate Drive Transformers - Tape and Reel (Alt: PH9400.566ANLT) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PH9400.566ANLT
PH9400.566ANLT CAD Models
PH9400.566ANLT Part Data Attributes:
|
PH9400.566ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9400.566ANLT
Pulse Electronics Corporation
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | GATE DRIVE; ISOLATION | |
ET Product-Min | 155 V-us | |
Height | 14.2 mm | |
Isolation Voltage | 5000 V | |
Length | 16.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1120 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 5:6:6 | |
Width | 12.7 mm |