Part Details for PH9400.655NLT by Pulse Electronics Corporation
Overview of PH9400.655NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9400.655NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9606
|
Newark | Isolation Transformer, 6:5:5, 6.48Mh, Turns Ratio:6:5:5, Inductance:6.48Mh, Dc Resistance:-, Isolation Voltage:600V, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.655NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 274 |
|
$1.4700 | Buy Now |
DISTI #
62AC9607
|
Newark | Isolation Transformer, 6:5:5, 6.48Mh, Turns Ratio:6:5:5, Inductance:6.48Mh, Dc Resistance:-, Isolation Voltage:600V, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.655NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6000 | Buy Now |
DISTI #
553-3361-1-ND
|
DigiKey | TRANSFORMER 6.48MH SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1790 In Stock |
|
$1.9687 / $4.6100 | Buy Now |
DISTI #
PH9400.655NLT
|
Avnet Americas | High Isolation Gate Drive Transformer 6:5:5 4000Vrms 2.2Ohm Prim DCR 2.5Ohm Sec DCR 375Vus Surface Mount T/R - Tape and Reel (Alt: PH9400.655NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0081 / $2.2837 | Buy Now |
DISTI #
673-PH9400655NLT
|
Mouser Electronics | Pulse Transformers 6.48mH Iso 4kV Iso 6:5:5 275Vus RoHS: Compliant | 0 |
|
$2.2700 / $2.4500 | Order Now |
DISTI #
V79:2366_26388094
|
Arrow Electronics | Power Transformer 6:5:5 4000Vrms 8 Terminal Gull Wing SMD Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 239 |
|
$1.6100 | Buy Now |
DISTI #
V99:2348_14672676
|
Arrow Electronics | Power Transformer 6:5:5 4000Vrms 8 Terminal Gull Wing SMD Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1627 | Americas - 150 |
|
$1.0076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | PH9400 High Isolation (5,000Vrms) SMT Transformer series, Basic and Reinforced Insulation RoHS: Compliant | 0 |
|
$1.9600 / $4.0900 | Buy Now |
DISTI #
60234346
|
Verical | Power Transformer 6:5:5 4000Vrms 8 Terminal Gull Wing SMD Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1627 | Americas - 239 |
|
$1.6100 | Buy Now |
Part Details for PH9400.655NLT
PH9400.655NLT CAD Models
PH9400.655NLT Part Data Attributes:
|
PH9400.655NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9400.655NLT
Pulse Electronics Corporation
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | GATE DRIVE; ISOLATION | |
ET Product-Min | 375 V-us | |
Height | 14.2 mm | |
Isolation Voltage | 4000 V | |
Length | 16.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 6480 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 6:5:5 | |
Width | 12.7 mm |