Part Details for PHA223MLP4110ME4 by KEMET Corporation
Overview of PHA223MLP4110ME4 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHA223MLP4110ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1502
|
Newark | Cap, 1100Uf, 63V, Hybrid, Axial, Capacitance:1100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Axial Leaded, Esr:0.0039Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Product Diameter:18.2Mm Rohs Compliant: Yes |Kemet PHA223MLP4110ME4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.6900 / $13.0800 | Buy Now |
DISTI #
79AK9293
|
Newark | Cap, 1100Uf, 63V, Hybrid, Axial Rohs Compliant: Yes |Kemet PHA223MLP4110ME4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5300 / $12.8300 | Buy Now |
DISTI #
399-PHA223MLP4110ME4-ND
|
DigiKey | CAP ALUM POLY HYB 1100UF 20% 63V Min Qty: 1 Lead time: 28 Weeks Container: Tray |
398 In Stock |
|
$7.8622 / $12.5800 | Buy Now |
DISTI #
80-PHA223MLP4110ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC-Q200 RoHS: Compliant | 1239 |
|
$7.8600 / $12.5800 | Buy Now |
DISTI #
PHA223MLP4110ME4
|
Avnet Abacus | Axial, 125C, 1100F, 63VDC (Alt: PHA223MLP4110ME4) RoHS: Compliant Min Qty: 1290 Package Multiple: 430 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |