Part Details for PHA227JKP4210ME4 by KEMET Corporation
Overview of PHA227JKP4210ME4 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHA227JKP4210ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3085
|
Newark | Cap, Alu Elec, Hybrid, 2100Uf, 35V/Axial Rohs Compliant: Yes |Kemet PHA227JKP4210ME4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$5.2100 / $8.0800 | Buy Now |
DISTI #
399-PHA227JKP4210ME4-ND
|
DigiKey | CAP ALUM POLY HYB 2100UF 20% 35V Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1054 In Stock |
|
$4.4029 / $7.7700 | Buy Now |
DISTI #
80-PHA227JKP4210ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 RoHS: Compliant | 526 |
|
$4.4000 / $7.7700 | Buy Now |