Part Details for PHB-5R0H305-R by Eaton Bussmann
Overview of PHB-5R0H305-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB-5R0H305-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1539
|
Newark | Cap, 3.0F, 5.0V, Phb, Horizontal/ Bulk |Eaton Bussmann PHB-5R0H305-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $12.0100 | Buy Now |
DISTI #
283-3525-ND
|
DigiKey | CAP 3F -10% +30% 5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$11.1374 / $16.7500 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$9.8800 / $12.7600 | Buy Now | |
DISTI #
000000000003635082
|
Sager | Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ | 0 |
|
Buy Now | |
|
Master Electronics |
100 On Order |
|
$9.8800 / $12.7600 | Buy Now |