Part Details for PHE13003C,412 by NXP Semiconductors
Overview of PHE13003C,412 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for PHE13003C,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHE13003C,412-ND
|
DigiKey | TRANS NPN 400V 1.5A SOT54 Min Qty: 3826 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | WeEn - PHE13003C - Power Bipolar Transistor - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0673 / $0.0792 | Buy Now |
Part Details for PHE13003C,412
PHE13003C,412 CAD Models
PHE13003C,412 Part Data Attributes:
|
PHE13003C,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHE13003C,412
NXP Semiconductors
PHE13003C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |