Part Details for PHE426HF7390JR06L2 by Evox Rifa / KEMET
Overview of PHE426HF7390JR06L2 by Evox Rifa / KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE426HF7390JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 81 |
|
RFQ |
Part Details for PHE426HF7390JR06L2
PHE426HF7390JR06L2 CAD Models
PHE426HF7390JR06L2 Part Data Attributes
|
PHE426HF7390JR06L2
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE426HF7390JR06L2
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 3.9uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tol. Are Also Available On Request | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PHE426(250V,27.5MM) | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 27.5 mm | |
Width | 13.5 mm |