Part Details for PHE426HJ5470JR17T0 by KEMET Corporation
Overview of PHE426HJ5470JR17T0 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE426HJ5470JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1854
|
Newark | .047Uf 250V |Kemet PHE426HJ5470JR17T0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2160 | Buy Now |
DISTI #
80-PHE426HJ5470JR17T
|
Mouser Electronics | Film Capacitors 250V 0.047uF 5% LS=5mm RoHS: Compliant | 3272 |
|
$0.2160 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.2642 / $0.3162 | Buy Now |
DISTI #
26880248
|
Verical | Cap Film 0.047uF 250V PP 5%( 7.2 X 3.5 X 8mm) Radial 5mm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.2530 / $0.3000 | Buy Now |
DISTI #
KEMET PHE426HJ5470JR17T0
|
PEI Genesis | Film Capacitor | 8000 |
|
Buy Now |
Part Details for PHE426HJ5470JR17T0
PHE426HJ5470JR17T0 CAD Models
PHE426HJ5470JR17T0 Part Data Attributes
|
PHE426HJ5470JR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426HJ5470JR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for PHE426HJ5470JR17T0
This table gives cross-reference parts and alternative options found for PHE426HJ5470JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426HJ5470JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F426JJ473J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426HJ5470JR17T0 vs F426JJ473J250C |