Part Details for PHE426HJ6150JR05 by KEMET Corporation
Overview of PHE426HJ6150JR05 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHE426HJ6150JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE426HJ6150JR05-ND
|
DigiKey | CAP FILM 0.15UF 5% 250VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3000 In Stock |
|
$0.2340 / $0.7900 | Buy Now |
DISTI #
PHE426HJ6150JR05
|
Avnet Americas | Cap Film 0.15uF 250V PP 5% (7.2 X 7.2 X 13mm) Radial 5mm 105°C Bulk - Bulk (Alt: PHE426HJ6150JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2482 / $0.2813 | Buy Now |
DISTI #
80-PHE426HJ6150JR05
|
Mouser Electronics | Film Capacitors 250V 0.15uF 5% LS=5mm RoHS: Compliant | 1444 |
|
$0.2290 / $0.8100 | Buy Now |
Part Details for PHE426HJ6150JR05
PHE426HJ6150JR05 CAD Models
PHE426HJ6150JR05 Part Data Attributes
|
PHE426HJ6150JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426HJ6150JR05
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.15uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |