Part Details for PHE426MB6150JR17T0 by KEMET Corporation
Overview of PHE426MB6150JR17T0 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE426MB6150JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7685
|
Newark | .150Uf 630V |Kemet PHE426MB6150JR17T0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4540 | Buy Now |
DISTI #
80-PHE426MB6150JR17T
|
Mouser Electronics | Film Capacitors 250V 0.15uF 5% LS=15mm RoHS: Compliant | 646 |
|
$0.3500 / $0.9900 | Buy Now |
DISTI #
PHE426MB6150JR17T0
|
Avnet Abacus | Film Capacitor, 0.15 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: PHE426MB6150JR17T0) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHE426MB6150JR17T0
PHE426MB6150JR17T0 CAD Models
PHE426MB6150JR17T0 Part Data Attributes:
|
PHE426MB6150JR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MB6150JR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for PHE426MB6150JR17T0
This table gives cross-reference parts and alternative options found for PHE426MB6150JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426MB6150JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F426BQ154J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426MB6150JR17T0 vs F426BQ154J630C |